D-Sub Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-037-203L001
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
371
In Stock
1 : £2.74000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-037-203L011
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
498
In Stock
1 : £3.35000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-037-203L021
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
142
In Stock
1 : £3.35000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-037-203L031
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
98
In Stock
1 : £3.35000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.