D-Sub Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
180-015-102-001
180-015-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
4,411
In Stock
1 : £2.24000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-015-112-001,180-015-113R001
180-015-113R001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
448
In Stock
1 : £2.30000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents, Shielded
181-015-113R531
181-015-113R531
CONN D-SUB HD PLG 15POS R/A SLDR
NorComp Inc.
628
In Stock
1 : £3.21000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Indents, Shielded
181-015-113R171
181-015-113R171
CONN D-SUB HD PLG 15POS R/A SLDR
NorComp Inc.
965
In Stock
1 : £2.76000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Ground Strap, Grounding Indents, Shielded
CONN D-SUB HD PLUG 15POS PNL MNT
195-015-113L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
100 : £1.83480
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Grounding Indents, Shielded
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.