D-Sub Connector Assemblies

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-037-103L001
CONN D-SUB PLUG 37POS PNL MNT
NorComp Inc.
1,788
In Stock
1 : £2.20000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
182-037-112-531, 182-037-113R531
CONN D-SUB PLUG 37POS R/A SOLDER
NorComp Inc.
2,002
In Stock
1 : £3.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
171-037-103L011
CONN D-SUB PLUG 37POS PNL MNT
NorComp Inc.
348
In Stock
1 : £2.89000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-037-113R001
CONN D-SUB PLG 37POS PNL MT SLDR
NorComp Inc.
319
In Stock
1 : £4.06000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
182-037-112-161, 182-037-113R161
CONN D-SUB PLUG 37POS R/A SOLDER
NorComp Inc.
395
In Stock
1 : £3.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
171-037-113R031
CONN D-SUB PLG 37POS PNL MT SLDR
NorComp Inc.
194
In Stock
1 : £4.84000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Mating Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
183-037-113R571
CONN D-SUB PLUG 37POS R/A SOLDER
NorComp Inc.
835
In Stock
1 : £6.62000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock, Grounding Indents
182-037-112-171, 182-037-113R171
CONN D-SUB PLUG 37POS R/A SOLDER
NorComp Inc.
114
In Stock
1 : £3.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
182-037-113R561
CONN D-SUB PLUG 37POS R/A SOLDER
NorComp Inc.
500
In Stock
1 : £3.47000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
183-037-112-161, 183-037-113R161
CONN D-SUB PLUG 37POS R/A SOLDER
NorComp Inc.
0
In Stock
416
Alternate Stock
520 : £4.25608
Tray
1 : £6.22000
Tray
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Ground Strap, Grounding Indents
171-037-103L031
CONN D-SUB PLUG 37POS PNL MNT
NorComp Inc.
75
In Stock
1 : £2.89000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-037-113R021
CONN D-SUB PLG 37POS PNL MT SLDR
NorComp Inc.
10
In Stock
1 : £4.84000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
183-037-112-171, 183-037-113R171
CONN D-SUB PLUG 37POS R/A SOLDER
NorComp Inc.
19
In Stock
1 : £6.62000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Ground Strap, Grounding Indents
CONN D-SUB PLUG 37POS R/A SOLDER
CONN D-SUB PLUG 37POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
1,000 : £1.85932
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Grounding Indents
171-037-103L021
CONN D-SUB PLUG 37POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
240 : £1.96146
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
CONN D-SUB PLUG 37POS R/A SOLDER
CONN D-SUB PLUG 37POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
520 : £2.13521
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Grounding Indents
171-037-113R011
CONN D-SUB PLG 37POS PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
240 : £3.28700
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
183-037-112-531, 183-037-113R531
CONN D-SUB PLUG 37POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
520 : £4.25608
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock, Grounding Indents
Showing
of 18

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.