Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,056 In Stock | 1 : £10.27000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
221 In Stock | 1 : £10.98000 Tube | Tube | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
572 In Stock | 1 : £11.66000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Discrete Wire | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded, Terminating Cover | |||
59 In Stock | 1 : £11.99000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Discrete Wire | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded, Terminating Cover |