Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock | 1 : £18.50000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 100 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Discrete Wire | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded, Terminating Cover | |||
389 In Stock | 1 : £18.53000 Tube | Tube | Active | D-Type | Plug, Male Pins | 100 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
208 In Stock | 1 : £17.77000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 100 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded |