D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,232 In Stock | 1 : £6.07000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 1.25A | - | Feed Through, Grounding Indents | |||
381 In Stock | 1 : £8.13000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 1.25A | - | Feed Through, Grounding Indents | |||
387 In Stock | 1 : £8.30000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
336 In Stock | 1 : £18.01000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 1.00µin (0.025µm) | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
45 In Stock | 1 : £10.62000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
12 In Stock | 1 : £14.70000 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side, Male Jackscrew (4-40) | IDC, Discrete Wire | Steel, Tin Plated | Gold | - | - | UL94 V-0 | Varies by Wire Gauge | - | Backshell, Cover, Grounding Indents, Mounting Screws, Shielded |