D-Sub Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5174216-1
CONN D-TYPE CAP 30POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,016 : £4.59457
Bulk
Bulk
Active
D-Type, Board to Board
Cap, Male Pins
30
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
-
Solder
-
Gold
8.00µin (0.203µm)
-
UL94 V-0
1A
-
-
6-5174216-1
CONN D-TYPE CAP 30POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
144 : £7.11326
Bulk
Bulk
Active
D-Type, Board to Board
Cap, Male Pins
30
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
-
Solder
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.