D-Sub Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1731100012
1731100012
CONN D-SUB PLUG 15POS SOLDER CUP
Molex
580
In Stock
1 : £11.89000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
1727040063
1727040063
CONN D-SUB PLUG 15POS SOLDER CUP
Molex
1,579
In Stock
1 : £2.84000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1731100050
1731100050
CONN D-SUB PLUG 15POS PNL MNT
Molex
25
In Stock
1 : £18.69000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder Cup
Brass, Tin Plated
Gold
3.94µin (0.10µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
1731090062
1731090062
CONN D-SUB PLUG 15POS R/A SOLDER
Molex
46
In Stock
1 : £10.16000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
-
-
-
5A
0.406" (10.30mm)
Grounding Indents
1727040079
1727040079
CONN D-SUB PLUG 15POS PNL MNT
Molex
0
In Stock
Check Lead Time
1 : £13.41000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Brass, Tin Plated
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
Grounding Indents
1731100006
1731100006
CONN D-SUB PLUG 15POS PNL MNT
Molex
0
In Stock
Check Lead Time
1 : £21.30000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder Cup
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.