D-Sub Connector Assemblies

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
172-E25-103R001
172-E25-103R001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
669
In Stock
1 : £4.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
174-E25-113R001
174-E25-113R001
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
714
In Stock
1 : £8.11000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.370" (9.40mm)
Grounding Indents
172-E25-113R001
172-E25-113R001
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
1,230
In Stock
1 : £3.82000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E25-113R911
172-E25-113R911
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
314
In Stock
1 : £5.01000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
173-E25-113R001
173-E25-113R001
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
461
In Stock
1 : £5.94000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
172-E25-113R031
172-E25-113R031
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
848
In Stock
1 : £4.45000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Mating Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E25-113R02
172-E25-113R021
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
350
In Stock
1 : £4.45000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E25-103R011
172-E25-103R011
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
322
In Stock
1 : £4.54000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-e25-103r911
172-E25-103R911
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
198
In Stock
1 : £4.90000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (4-40); Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
172-025-181L031
172-025-181L031
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
819
In Stock
1 : £3.03000
Tray
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Mating Side (4-40)
Solder
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-025-183L021
172-025-183L021
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
19
In Stock
1 : £9.34000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-025-142-011, 172-025-142R011
172-025-142R011
CONN D-SUB PLUG 25POS PNL MNT WW
NorComp Inc.
40
In Stock
20 : £4.32950
Tray
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Wire Wrap
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E25-103R031
172-E25-103R031
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
25
In Stock
1 : £4.46000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E25-113R011
172-E25-113R011
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
250 : £3.01012
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E25-103R021
172-E25-103R021
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
250 : £3.02084
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-025-142R021
172-025-142R021
CONN D-SUB PLUG 25POS PNL MNT WW
NorComp Inc.
6
In Stock
1 : £4.69000
Tray
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Wire Wrap
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
173-E25-113R141
173-E25-113R141
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
500 : £5.31620
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents, Mounting Brackets
174-E25-113R141
174-E25-113R141
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
500 : £5.91002
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.370" (9.40mm)
Grounding Indents, Mounting Brackets
172-025-183l001
172-025-183L001
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
80 : £6.59500
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-025-183L031
172-025-183L031
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
80 : £6.85525
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Mating Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-025-183L011
172-025-183L011
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : £9.34000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
Showing
of 21

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.