Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,291 In Stock | 1 : £7.10000 Tray | Tray | Active | D-Type, Board to Board | Cap, Male Pins | 50 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
48 In Stock | 1 : £11.47000 Tray | Tray | Active | D-Type, Board to Board | Cap, Male Pins | 50 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - |