Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £8.42000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : £7.62855 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | - | Grounding Indents |