D-Sub Connector Assemblies

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-025-103L001
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
3,330
In Stock
1 : £1.30000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
182-025-112-531, 182-025-113R531
182-025-113R531
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
4,330
In Stock
1 : £2.29000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
182-025-113R161
182-025-113R161
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
1,294
In Stock
1 : £2.36000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
171-025-113R001
171-025-113R001
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
1,307
In Stock
1 : £2.42000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
183-025-112-531,183-025-113R531
183-025-113R531
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
356
In Stock
1 : £4.68000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock, Grounding Indents
183-025-112-171, 183-025-113R171
183-025-113R171
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
1,165
In Stock
1 : £4.70000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Ground Strap, Grounding Indents
182-025-112-171,182-025-113R171
182-025-113R171
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
296
In Stock
1 : £2.36000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
183-025-112-161, 183-025-113R161
183-025-113R161
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
414
In Stock
1 : £3.29000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Ground Strap, Grounding Indents
CONN D-SUB PLUG 25POS R/A SOLDER
182-025-113R451
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
1,000 : £1.40482
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Grounding Indents
CONN D-SUB PLUG 25POS R/A SOLDER
182-025-113R431
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
500 : £1.47522
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Grounding Indents
183-025-113R571
183-025-113R571
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
1,000 : £2.88689
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock, Grounding Indents
Showing
of 11

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.