Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : £37.12000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
0 In Stock Check Lead Time | 100 : £26.91530 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - |