D-Sub Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
54
In Stock
1 : £13.43000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
5A
-
Filter, Grounding Indents
FCE17E09PE200
CONN D-SUB PLUG 9POS VERT SOLDER
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
100 : £7.03890
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
5A
-
Filter, Grounding Indents
0
In Stock
Check Lead Time
60 : £11.42950
Box
Box
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
5A
0.405" (10.29mm)
Board Lock, Filter, Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.