D-Sub Connector Assemblies

Results: 48
Stocking Options
Environmental Options
Media
Exclude
48Results

Showing
of 48
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D25P24A4GV00LF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
1,525
In Stock
1 : £2.75000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
D25P13A4GV00LF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
17
In Stock
524
Marketplace
1 : £3.46000
Tray
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents, Mounting Brackets
DB25P064HTXLF
CONN D-SUB PLUG 25POS SOLDER CUP
Amphenol ICC (FCI)
203
In Stock
1 : £1.19000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents, Shielded
D25P13B4PA00LF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
740
In Stock
1 : £1.65000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Grounding Indents
D25P33E4GX00LF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
2,266
In Stock
1 : £1.84000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
LD25P24A4GV00LF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
1,076
In Stock
1 : £1.89000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
DB25P364TXLF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
172
In Stock
1 : £2.17000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
D25P24A4GX00LF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £2.89000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
DB25P065TXLF
CONN D-SUB PLUG 25POS SOLDER CUP
Amphenol ICC (FCI)
503
In Stock
1 : £2.98000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
Grounding Indents
D25P13A4GX00LF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
1,497
In Stock
1 : £3.37000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents, Mounting Brackets
DB25P564GTXLF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
132
In Stock
1 : £3.37000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
DB25P065HTXLF
CONN D-SUB PLUG 25POS SOLDER CUP
Amphenol ICC (FCI)
102
In Stock
1 : £3.48000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
Grounding Indents, Shielded
D25P33E4GV00(LF), D25P13A4GV00(LF)
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
1,274
In Stock
1 : £3.72000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D25P24B4PA00LF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
309
In Stock
1 : £1.44000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
D25P33E4GL00LF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
284
In Stock
1 : £1.81000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (M3)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
LD25P24A4GX00LF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
714
In Stock
1 : £2.15000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
DB25P564CTXLF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
101
In Stock
1 : £2.42000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A
0.409" (10.40mm)
Grounding Indents
DB25P365TXLF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
279
In Stock
1 : £4.01000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
Grounding Indents
D25P24B4GV00LF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
82
In Stock
1 : £1.83000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
DB25P064TXLF
CONN D-SUB PLUG 25POS SOLDER CUP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £1.08000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
d25p13a4gl00lf
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £2.57000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (M3)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents, Mounting Brackets
D25P13A4PL00LF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £2.60000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (M3)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Grounding Indents
D25P91C4GV00LF
CONN D-SUB PLUG 25POS VERT PRESS
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £1.77000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Press-Fit
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
LD25P13A4GX00LF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
680 : £0.97760
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Board Edge, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents
LD25P13A4GX00LF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
680 : £1.07796
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Board Edge, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents
Showing
of 48

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.