D-Sub Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
164A17459X
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol CONEC
618
In Stock
1 : £7.97000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Mating Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
Board Lock
164A17009X
CONN D-SUB HD RCPT 15P SLDR CUP
Amphenol CONEC
397
In Stock
1 : £7.73000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
-
164A17159X
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol CONEC
28
In Stock
1 : £6.63000
Box
Box
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
IP20
UL94 V-0
3A
-
-
CONN D-SUB HD RCPT 15P R/A SLDR
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
30 : £10.64533
Box
Box
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
0.314" (7.98mm)
Board Lock, Mounting Brackets
CONN D-SUB HD RCPT 15P R/A SLDR
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
30 : £10.82367
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
0.314" (7.98mm)
Mounting Brackets
CONN D-SUB HD RCPT 15P R/A SLDR
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
30 : £11.02367
Box
Box
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side (4-40)
Solder
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
0.314" (7.98mm)
Board Lock
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.