3M D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : £28.34000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
156 In Stock | 1 : £0.91000 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | - | |||
170 In Stock | 1 : £2.02000 Box | Box | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.318" (8.09mm) | Board Lock, Grounding Indents | |||
163 In Stock | 1 : £2.24000 Box | Box | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.318" (8.09mm) | Board Lock | |||
104 In Stock | 1 : £3.24000 Box | Box | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.318" (8.09mm) | Board Lock | |||
165 In Stock | 1 : £2.62000 Box | Box | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.318" (8.09mm) | Board Lock | |||
224 In Stock | 1 : £2.81000 Box | Box | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Board Lock | |||
101 In Stock | 1 : £3.11000 Box | Box | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.318" (8.09mm) | Board Lock, Grounding Indents | |||
216 In Stock | 1 : £3.28000 Box | Box | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Board Lock, Grounding Indents | |||
215 In Stock | 1 : £3.33000 Box | Box | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Board Lock | |||
151 In Stock | 1 : £4.09000 Box | Box | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Board Lock, Grounding Indents | |||
151 In Stock | 1 : £4.15000 Box | Box | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Board Lock | |||
132 In Stock | 1 : £5.54000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | - | Press-Fit | - | - | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Board Guide | |||
232 In Stock | 1 : £8.87000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | IDC, Discrete Wire | - | - | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Grounding Indents | |||
331 In Stock | 1 : £4.79000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
150 In Stock | 1 : £4.95000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
118 In Stock | 1 : £5.53000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
194 In Stock | 1 : £5.91000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
199 In Stock | 1 : £6.28000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
250 In Stock | 1 : £6.66000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
200 In Stock | 1 : £6.92000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
195 In Stock | 1 : £7.17000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
362 In Stock | 1 : £7.18000 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
190 In Stock | 1 : £7.31000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
192 In Stock | 1 : £7.38000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |