2 (Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,390 In Stock | 1 : £9.36000 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | - | 1 (DE, E) - 2V2, 2W2C | Power | - | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 20A | - | Board Lock | ||
413 In Stock | 1 : £13.25000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | - | 0.459" (11.65mm) | Board Lock, Grounding Indents, Mounting Brackets | ||
181 In Stock | 1 : £9.42000 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Through Hole | 1 (DE, E) - 2V2, 2W2C | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents | |||
212 In Stock | 1 : £12.37000 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2C | Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | 0.458" (11.64mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
186 In Stock | 1 : £3.21000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock 176 Marketplace Check Lead Time | 240 : £5.85304 Tray | Tray Box | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Through Hole | 1 (DE, E) - 2V2, 2W2C | Power | Board Side (M3) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | - | Board Lock, Grounding Indents | |||
269 In Stock | 1 : £0.67000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
58 In Stock | 1 : £10.89000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | - | 20A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |||
72 In Stock | 1 : £13.91000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets and Male Pins | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | - | 20A | - | Backshell, Cable Clamp, Mounting Hardware, Strain Relief | |||
25 In Stock | 1 : £294.00000 Case | Case | Active | D-Type, Micro-D | Receptacle, Male Pins | 2 (Power) | 1 | Through Hole, Right Angle | - | Power | Housing/Shell (Unthreaded) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 7.5A per Contact | - | - | |||
25 In Stock | 1 : £294.00000 Case | Case | Active | D-Type, Micro-D | Receptacle, Male Pins | 2 (Power) | 1 | Through Hole | - | Power | Housing/Shell (Unthreaded) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 7.5A per Contact | - | - | |||
6 In Stock | 1 : £10.18000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 30A | - | Grounding Indents | |||
0 In Stock 50 Marketplace Check Lead Time | 240 : £4.24913 Tray 20 : £6.45000 Tray | Tray Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Through Hole | 1 (DE, E) - 2V2, 2W2C | Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents, Mounting Brackets | |||
43 In Stock | 1 : £7.20000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Mating Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 10A | 0.520" (13.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock 32 Marketplace Check Lead Time | 240 : £7.85367 Tray | Tray Tray | Active | D-Sub, Combo | Receptacle, Female Sockets and Male Pins | 2 (Power) | 1 | Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (M3) | Press-Fit | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Mounting Brackets | |||
50 Marketplace | 30 : £4.40567 Bulk | Bulk | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | IP20 | UL94 V-0 | 20A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : £12.24000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets and Male Pins | 2 (Power) | 1 | Board Edge, Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 20A | 0.459" (11.65mm) | Board Lock | ||
0 In Stock | Active | - | Box | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | - | 10A | - | - | ||
4 In Stock | 1 : £8.29000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 10A | - | - | ||
0 In Stock Check Lead Time | 1 : £12.96000 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Through Hole | 1 (DE, E) - 2V2, 2W2C | Power | Board Side (M3) | Press-Fit | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 60 : £10.64567 Box | Box | Active | D-Sub | Receptacle, Female Sockets | 2 (Power) | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 20A | - | Filter, Grounding Indents | |||
0 In Stock Check Lead Time | 200 : £1.15765 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Panel Mount | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | - | - | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : £2.62571 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 20A | 0.520" (13.20mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : £2.62571 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 30A | 0.520" (13.20mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : £2.62571 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 40A | 0.520" (13.20mm) | Grounding Indents, Shielded |