Centronics Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,946 In Stock | 1 : £19.36000 Box | Box | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Guide, Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
2,095 In Stock | 1 : £27.34000 Box | Box | Active | Outer Shroud Contacts | Stacked, 2 Receptacles | 68, 68 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
73 In Stock | 1 : £40.97000 Box | Box | Active | Outer Shroud Contacts | Stacked, 2 Receptacles | 68, 68 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock | Gold | 30.0µin (0.76µm) | |||
50 In Stock | 1 : £56.58000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | ||
471 In Stock | 1 : £16.36000 Box | Box | Active | Center Strip Contacts | Plug | 68 | 2 | Free Hanging (In-Line) | IDC | - | - | - | Gold | 30.0µin (0.76µm) | |||
5,817 In Stock | 1 : £4.90000 Tube | Tube | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Through Hole | Solder | - | Board to Board | Board Guide, Board Lock | Gold | Flash | |||
92 In Stock | 1 : £21.12000 Box | Box | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Guide, Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 320 : £14.39484 Box | Box | Active | Outer Shroud Contacts | Receptacle | 68 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : £66.21000 Bulk | - | Bulk | Active | Outer Shroud Contacts | Stacked, 2 Receptacles | 68, 68 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Mating Side, Female Screwlock | VHDCI | - | - | - |