Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : £2.51000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
8,036 In Stock | 1 : £4.64000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
1,403 In Stock | 1 : £12.58000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
1,115 In Stock | 1 : £12.75000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
631 In Stock | 1 : £18.30000 Tray | Tray | Active | Connector Saver | D-Sub, 26 HD, Female | D-Sub, 26 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
373 In Stock | 1 : £17.73000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Filter, Grounding Indents | Unshielded | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | |||
77 In Stock | 1 : £130.52000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | - | - | Brass, Gold Plated | Gold | 50.0µin (1.27µm) | - | - | |||
1,600 In Stock | 1 : £2.51000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
493 In Stock 80 Factory | 1 : £2.62000 Bag | Bag | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
674 In Stock | 1 : £2.89000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | ||
311 In Stock | 1 : £3.02000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
818 In Stock | 1 : £3.20000 Bag | Bag | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
312 In Stock | 1 : £3.20000 Bag | Bag | Active | Gender Changer | D-Sub, 15 HD, Male | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
744 In Stock | 1 : £3.37000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
574 In Stock | 1 : £3.37000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
4,053 In Stock 330 Factory | 1 : £3.40000 Bag | Bag | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
521 In Stock | 1 : £3.48000 Bulk | - | Bulk | Active | Serial-Null Modem | D-Sub, 25 Pin Male | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
1,001 In Stock 30 Factory | 1 : £3.55000 Bag | Bag | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
148 In Stock | 1 : £3.60000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
162 In Stock 70 Factory | 1 : £3.65000 Bag | Bag | Active | Serial-Null Modem | D-Sub, 9 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
618 In Stock | 1 : £4.05000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
537 In Stock | 1 : £4.05000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
588 In Stock | 1 : £4.15000 Bag | Bag | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | - | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 | |||
537 In Stock 60 Factory | 1 : £4.17000 Bag | Bag | Active | Serial-Null Modem | D-Sub, 25 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | |||
721 In Stock | 1 : £4.25000 Bag | Bag | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 |