D-Sub, D-Shaped Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 36,000 : £0.06978 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Male Pin | Stamped | 22-26 AWG | Crimp | Phosphor Bronze | Gold | Flash | - | - | 20 | Insulation Support | - | - | |||
0 In Stock Check Lead Time | 36,000 : £0.08750 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Male Pin | Stamped | 18-22 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | - | 20 | Insulation Support | - | - | |||
0 In Stock Check Lead Time | 36,000 : £0.16595 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Female Socket | Stamped | 18-22 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | - | 20 | Insulation Support | - | - | |||
0 In Stock Check Lead Time | 1 : £0.26000 Cut Tape (CT) 36,000 : £0.12246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 22-26 AWG | Crimp | Phosphor Bronze | Gold | - | - | - | 20 | Insulation Support | - | - | |||
0 In Stock Check Lead Time | 36,000 : £0.30397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Female Socket | Stamped | 22-26 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support | - | - | |||
0 In Stock Check Lead Time | 180,000 : £0.01368 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Female Socket | Stamped | 18-22 AWG | Crimp | Phosphor Bronze | - | - | - | - | 20 | Insulation Support | - | - | |||
0 In Stock Check Lead Time | 40,000 : £0.09809 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 26-30 AWG | IDC | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | 100.0µin (2.54µm) | 20 | - | - | - | |||
0 In Stock Check Lead Time | 20,000 : £0.10604 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 26-30 AWG | IDC | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | 100.0µin (2.54µm) | 20 | - | - | - | |||
0 In Stock | 10,000 : £0.29217 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Signal | Female Socket | Stamped | 18-22 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | - | 20 | Insulation Support | - | - |