D-Sub, D-Shaped Connector Backshells, Hoods

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
966-009-030R121
9P MICRO-D DIE CAST BACKSHELL
NorComp Inc.
159
In Stock
1 : £19.75000
Bag
Bag
Active
Two Piece Backshell
9
-
-
Round
180°
Shielded
Metal
Zinc Die Cast
-
Assembly Hardware, Grommets
Mating Screws 2-56
Silver
966-015-030R121
15P MICRO-D DIE CAST BACKSHELL
NorComp Inc.
76
In Stock
1 : £23.32000
Bag
Bag
Active
Two Piece Backshell
15
-
-
Round
180°
Shielded
Metal
Zinc Die Cast
-
Assembly Hardware, Grommets
Mating Screws 2-56
Silver
966-025-030R121
25P MICRO-D DIE CAST BACKSHELL
NorComp Inc.
69
In Stock
1 : £28.58000
Bag
Bag
Active
Two Piece Backshell
25
-
-
Round
180°
Shielded
Metal
Zinc Die Cast
-
Assembly Hardware, Grommets
Mating Screws 2-56
Silver
Showing
of 3

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.