D-Sub, D-Shaped Connector Backshells, Hoods

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
8,750
In Stock
1 : £0.61000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Unshielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
-
Assembly Hardware, Strain Relief
Mating Screws 4-40
-
977-015-020(-,R)121
977-015-020R121
CONN BACKSHELL 15POS 180DEG SHLD
NorComp Inc.
12,046
In Stock
1 : £1.20000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Plastic
Plastic, Metallized
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
979-025-030R121, 979-025-030-121
979-025-030R121
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
2,749
In Stock
1 : £4.14000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
977-025-020(-,R)121
977-025-020R121
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
14,598
In Stock
1 : £1.27000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Plastic
Plastic, Metallized
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
DB25-HD-PN-TS
DB25-HD-PN-TS
D-SUB HOOD METALIZED 25 WAY THUM
Adam Tech
539
In Stock
1 : £1.48000
Tray
Tray
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Chrome
Assembly Hardware, Cable Clamp
Mating Screws 4-40
Silver
Showing
of 5

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.