D-Sub, D-Shaped Connector Backshells, Hoods

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
979-025-030R121, 979-025-030-121
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
2,162
In Stock
1 : £4.13000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
970-009-030R121, 970-009-030-121
CONN BACKSHELL 9POS 180DEG SHLD
NorComp Inc.
8,908
In Stock
1 : £5.11000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
970-025-030R121, 970-025-030-121
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
2,505
In Stock
1 : £6.01000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
970-015-030R121, 970-015-030-121
CONN BACKSHELL 15POS 180DEG SHLD
NorComp Inc.
1,036
In Stock
1 : £6.25000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
979-050-030(-,R)121
CONN BACKSHELL 50POS 180DEG SHLD
NorComp Inc.
1,228
In Stock
1 : £7.14000
Bulk
Bulk
Active
Two Piece Backshell
50
D
50pos and HD78pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
970-037-030R121, 970-037-030-121
CONN BACKSHELL 37POS 180DEG SHLD
NorComp Inc.
4,966
In Stock
1 : £9.35000
Bulk
Bulk
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
Showing
of 6

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.