D-Sub D-Sub Connector Assemblies

Results: 44,686
Stocking Options
Environmental Options
Media
Exclude
44,686Results
Applied FiltersRemove All

Showing
of 44,686
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
MHDB9SP
CONN D-SUB PLUG 9POS SOLDER CUP
MH Connectors
11,937
In Stock
1 : £0.29960
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
A-DF-09-LL/Z
CONN D-SUB RCPT 9POS SOLDER CUP
Assmann WSW Components
44,574
In Stock
1 : £0.36000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
A-DS09LL-TL-B-R
CONN D-SUB PLUG 9POS SOLDER CUP
Assmann WSW Components
20,877
In Stock
1 : £0.36000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
A-DF 09 PP/Z
CONN D-SUB RCPT 9POS VERT SOLDER
Assmann WSW Components
2,610
In Stock
1 : £0.47000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
A-DS09PP-TL-B-R
CONN D-SUB PLUG 9POS VERT SOLDER
Assmann WSW Components
1,287
In Stock
1 : £0.47000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DE09P064TXLF
CONN D-SUB PLUG 9POS SOLDER CUP
Amphenol ICC (FCI)
28,960
In Stock
1 : £0.50445
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
DE09S064TLF
CONN D-SUB RCPT 9POS SOLDER CUP
Amphenol ICC (FCI)
23,522
In Stock
1 : £0.51000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
-
ADF09A-KG-TAXB3-R
CONN D-SUB RCPT 9POS R/A SOLDER
Assmann WSW Components
27,927
In Stock
1 : £0.53000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
ADS09A-KG-TASB3-R
CONN D-SUB PLUG 9POS R/A SOLDER
Assmann WSW Components
63,617
In Stock
1 : £0.58000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
ADF09A-KG-TASB3-R
CONN D-SUB RCPT 9POS R/A SOLDER
Assmann WSW Components
33,077
In Stock
1 : £0.58000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
DA15P064TX(LF)
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (FCI)
3,313
In Stock
1 : £0.70000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
7,443
In Stock
1 : £0.73000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
Grounding Indents
DE09-PL-25
CONN D-SUB PLUG 9POS R/A SOLDER
Adam Tech
1,258
In Stock
1 : £0.74614
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
-
Mating Side, Female Screwlock (4-40)
Solder
-
Steel
Gold
Flash
-
UL94 V-0
1A
0.319" (8.10mm)
Board Lock, Grounding Indents
171-009-103L001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
29,957
In Stock
1 : £0.78000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
L77SDE09S
CONN D-SUB RCPT 9POS SOLDER CUP
Amphenol ICC (Commercial Products)
14,780
In Stock
1 : £0.78000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L717SDA15P
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (Commercial Products)
975
In Stock
1 : £0.79000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
ADS15A-KG-TAXB3-R
CONN D-SUB PLUG 15POS R/A SOLDER
Assmann WSW Components
2,796
In Stock
1 : £0.82000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
36,604
In Stock
1 : £0.91000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
2,913
In Stock
1 : £0.92000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
-
-
-
LD09P13A4GX00LF
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol ICC (FCI)
8,758
In Stock
1 : £0.94000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
8,403
In Stock
1 : £0.96000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
-
DB25P064TXLF
CONN D-SUB PLUG 25POS SOLDER CUP
Amphenol ICC (FCI)
4,441
In Stock
1 : £0.96000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
61800929321
CONN D-SUB RCPT 9POS VERT SOLDER
Würth Elektronik
6,931
In Stock
1 : £1.00000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Board Lock
61800929221
CONN D-SUB PLUG 9POS VERT SOLDER
Würth Elektronik
1,406
In Stock
1 : £1.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Board Lock
DB25-SL-25
CONN D-SUB RCPT 25POS R/A SOLDER
Adam Tech
5,403
In Stock
1 : £1.02000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
-
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
Showing
of 44,686

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.