D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
758 In Stock | 1 : £4.78000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
199 In Stock | 1 : £5.58000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | - | 5A | - | - | |||
300 In Stock | 1 : £4.09000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Metal | Steel, Nickel Plated | Gold | 4.00µin (0.100µm) | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Mounting Brackets | |||
40 In Stock | 1 : £8.09000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Yellow Chromate Plated Cadmium | Gold | - | - | UL94 V-0 | 5A | - | - | |||
39 In Stock | 1 : £8.56000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Yellow Chromate Plated Cadmium | Gold | - | - | UL94 V-0 | 5A | - | - | |||
10 In Stock | 1 : £13.22000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Zinc Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
8 In Stock | 1 : £16.09000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Yellow Chromate Plated Cadmium | Gold | - | - | UL94 V-0 | 5A | - | - | |||
10 In Stock | 1 : £17.00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | 0.283" (7.20mm) | Mounting Brackets | |||
13 In Stock | 1 : £37.72000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | 0.283" (7.20mm) | Mounting Brackets | |||
3 In Stock | 1 : £46.77000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | 0.283" (7.20mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : £3.31000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
4 In Stock | 1 : £3.98000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | - | - | UL94 V-0 | 5A | - | Mounting Brackets | |||
0 In Stock Check Lead Time | 675 : £2.98639 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 100 : £9.81960 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 100 : £13.00420 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 100 : £14.48180 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 20 : £15.13200 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | 0.283" (7.20mm) | - |