D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : £53.16000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock 245 Marketplace Check Lead Time | 1 : £53.90000 Bag 1 : £56.20000 Bag | Bag Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
74 In Stock | 1 : £63.19000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
194 In Stock | 1 : £67.91000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
29 In Stock | 1 : £79.35000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
33 In Stock | 1 : £85.54000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
31 In Stock | 1 : £91.68000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 31 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
38 In Stock | 1 : £96.02000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
42 In Stock | 1 : £98.34000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 31 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
48 In Stock | 1 : £104.64000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 37 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
50 In Stock | 1 : £105.76000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : £115.06000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 31 | 4 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | - | |||
0 In Stock Check Lead Time | 1 : £115.59000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 31 | 4 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | - | |||
27 In Stock | 1 : £121.56000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Panel Mount | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
48 In Stock | 1 : £123.50000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 51 | 3 | Panel Mount | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
63 In Stock | 1 : £126.06000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 37 | 4 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
57 In Stock | 1 : £141.94000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 51 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.275" (6.99mm) | - | |||
54 In Stock | 1 : £157.31000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | - | - | - | 3A | - | - | |||
53 In Stock | 1 : £157.31000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | - | - | - | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : £166.45000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 5 | Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.150" (3.81mm) | - | |||
41 In Stock | 1 : £183.61000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
358 In Stock | 1 : £33.22000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
18 In Stock 94 Marketplace | 1 : £37.61000 Bag 2 : £62.57500 Bulk | Bulk Bag | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
24 In Stock | 1 : £42.75000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
17 In Stock 148 Marketplace | 1 : £45.76000 Bag 2 : £80.66000 Bag | Bag Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - |