D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,717 In Stock | 1 : £10.28000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
1,029 In Stock | 1 : £2.72000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock |