Current Sensors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
27
In Stock
1 : £37.98000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
700A
1
Ratiometric, Voltage
2.857mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
49
In Stock
1 : £44.26000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
1200A
1
Ratiometric, Voltage
1.67mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
27
In Stock
1 : £18.30000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
500A
1
Ratiometric, Voltage
4mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
12
In Stock
1 : £20.08000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
1000A
1
Ratiometric, Voltage
2mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
18
In Stock
1 : £16.73000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
200A
1
Ratiometric, Voltage
10mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
32
In Stock
1 : £16.81000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
100A
1
Ratiometric, Voltage
20mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
22
In Stock
1 : £17.17000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
300A
1
Ratiometric, Voltage
6.667mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
30
In Stock
1 : £18.30000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
400A
1
Ratiometric, Voltage
5mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
10
In Stock
1 : £41.81000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
600A
1
Ratiometric, Voltage
3.33mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
25
In Stock
1 : £48.73000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
1100A
1
Ratiometric, Voltage
1.818mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
23
In Stock
1 : £48.73000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
900A
1
Ratiometric, Voltage
2.222mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
3
In Stock
1 : £48.73000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
1500A
1
Ratiometric, Voltage
1.333mV/A
45kHz
±1%
±3%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
5
In Stock
1 : £20.08000
Box
Box
Active
AC/DC
Hall Effect, Open Loop
800A
1
Ratiometric, Voltage
2.5mV/A
45kHz
±1%
±2%
4.5V ~ 5.5V
6µs
16mA
-40°C ~ 125°C
Bidirectional
Chassis Mount
Module, Single Pass Through
Showing
of 13

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.