Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,733 In Stock | 1 : £3.22000 Cut Tape (CT) 2,500 : £2.07280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Current Sensor | 50A | 1 | Analog Voltage | 24mV/A | DC, 120Hz ~ 210kHz | ±1.7% | - | 3.1V ~ 3.5V | 700ns | 25mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-PowerTDFN | PG-TISON-8-6 | |||
2,500 In Stock | 1 : £3.42000 Cut Tape (CT) 2,500 : £2.20776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Current Sensor | 75A | 1 | Analog Voltage | 16mV/A | DC, 120Hz ~ 210kHz | ±1.7% | - | 3.1V ~ 3.5V | 700ns | 25mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-PowerTDFN | PG-TISON-8-6 | |||
2,246 In Stock | 1 : £4.10000 Cut Tape (CT) 2,500 : £2.67750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Current Sensor | 120A | 1 | Analog Voltage | 10mV/A | DC, 120Hz ~ 210kHz | ±1.7% | - | 3.1V ~ 3.5V | 700ns | 25mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-PowerTDFN | PG-TISON-8-6 | |||
1,460 In Stock | 1 : £3.64000 Cut Tape (CT) 1,500 : £2.27945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 50A | 1 | Ratiometric, Voltage | 76.4mV/A | DC ~ 210kHz | ±0.1% | ±0.65% | 3.1V ~ 3.5V | 1.2µs | 25mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Unidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-50 |