Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : £46.94000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 600A | 1 | Ratiometric, Voltage | 1.333mV/A | DC ~ 140kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 3µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
80 In Stock | 1 : £47.39000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 400A | 1 | Ratiometric, Voltage | 2mV/A | DC ~ 140kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 3µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
41 In Stock | 1 : £49.44000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 800A | 1 | Ratiometric, Voltage | 1mV/A | DC ~ 140kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 3µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
0 In Stock Check Lead Time | 1 : £45.69000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 200A | 1 | Ratiometric, Voltage | 4mV/A | DC ~ 140kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 3µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through |