Current Sensors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
HOYS 200-S-0100
CURRENT SENSOR HE/OL 200A
LEM USA Inc.
134
In Stock
1 : £28.27000
Bulk
Bulk
Active
AC/DC
Hall Effect, Open Loop
200A
1
Ratiometric, Voltage
4mV/A
DC ~ 180kHz
±0.75%
±1.25%
4.5V ~ 5.5V
3µs
25mA
-40°C ~ 105°C
Bidirectional
Chassis Mount
Module, Single Pass Through
HOYS 400-S-0100
CURRENT SENSOR HE/OL 560A
LEM USA Inc.
120
In Stock
1 : £32.52000
Bulk
Bulk
Active
AC/DC
Hall Effect, Open Loop
560A
1
Ratiometric, Voltage
1.429mV/A
DC ~ 180kHz
±0.75%
±1%
4.5V ~ 5.5V
3µs
25mA
-40°C ~ 105°C
Bidirectional
Chassis Mount
Module, Single Pass Through
HOYS 100-S-0100
CURRENT SENSOR HE/OL 100A
LEM USA Inc.
56
In Stock
1 : £26.54000
Bulk
Bulk
Active
AC/DC
Hall Effect, Open Loop
100A
1
Ratiometric, Voltage
8mV/A
DC ~ 180kHz
±0.75%
±1.25%
4.5V ~ 5.5V
3µs
25mA
-40°C ~ 105°C
Bidirectional
Chassis Mount
Module, Single Pass Through
HOYS 400-S-0100
CURRENT SENSOR HE/OL 400A
LEM USA Inc.
12
In Stock
1 : £28.74000
Bulk
Bulk
Active
AC/DC
Hall Effect, Open Loop
400A
1
Ratiometric, Voltage
2mV/A
DC ~ 180kHz
±0.5%
±1%
4.5V ~ 5.5V
3µs
25mA
-40°C ~ 105°C
Bidirectional
Chassis Mount
Module, Single Pass Through
HOYS 500-S-0100
CURRENT SENSOR HE/OL 500A
LEM USA Inc.
0
In Stock
Check Lead Time
1 : £23.92000
Bulk
Bulk
Active
AC/DC
Hall Effect, Open Loop
500A
1
Ratiometric, Voltage
1.6mV/A
DC ~ 180kHz
±0.5%
±1%
4.5V ~ 5.5V
3µs
25mA
-40°C ~ 105°C
Bidirectional
Chassis Mount
Module, Single Pass Through
Showing
of 5

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.