Current Sensors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
HOYL 800-S/SP33-1106
CURRENT SENSOR HE/OL 800A
LEM USA Inc.
8
In Stock
1 : £52.36000
Bulk
Bulk
Active
AC/DC
Hall Effect, Open Loop
800A
1
Ratiometric, Voltage
0.575mV/A
DC ~ 140kHz
±0.5%
±1%
3.14V ~ 3.47V
3µs
25mA
-40°C ~ 105°C
Bidirectional
Chassis Mount
Module, Single Pass Through
HOYL 200-S/SP33-1106
CURRENT SENSOR HE/OL 600A
LEM USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC
Hall Effect, Open Loop
600A
1
Ratiometric, Voltage
0.767mV/A
DC ~ 140kHz
±0.5%
±1%
3.14V ~ 3.47V
3µs
25mA
-40°C ~ 105°C
Bidirectional
Chassis Mount
Module, Single Pass Through
HOYL 200-S/SP33-1106
CURRENT SENSOR HE/OL 200A
LEM USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC
Hall Effect, Open Loop
200A
1
Ratiometric, Voltage
2.3mV/A
DC ~ 140kHz
±0.5%
±1%
3.14V ~ 3.47V
3µs
25mA
-40°C ~ 105°C
Bidirectional
Chassis Mount
Module, Single Pass Through
HOYL 200-S/SP33-1106
CURRENT SENSOR HE/OL 400A
LEM USA Inc.
0
In Stock
Obsolete
Bulk
Obsolete
AC/DC
Hall Effect, Open Loop
400A
1
Ratiometric, Voltage
1.15mV/A
DC ~ 140kHz
±0.5%
±1%
3.14V ~ 3.47V
3µs
25mA
-40°C ~ 105°C
Bidirectional
Chassis Mount
Module, Single Pass Through
Showing
of 4

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.