Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : £66.61000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
35 In Stock | 1 : £51.03000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 500A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
84 In Stock | 1 : £58.30000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 800A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
44 In Stock | 1 : £66.07000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 600A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
13 In Stock | 1 : £41.74000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1500A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
10 In Stock | 1 : £49.16000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 200A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
20 In Stock | 1 : £50.35000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 400A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
0 In Stock Check Lead Time | 1 : £56.62000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1200A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
0 In Stock Check Lead Time | 20 : £44.88400 Bulk | Bulk | Active | AC/DC | Hall Effect | 750A | 1 | Analog Voltage | - | DC ~ 25kHz | ±1% | ±1% | 15V | 5µs | 20mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - |