Current Sensors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SENSOR CURRENT HALL EFFECT 8SOIC
Texas Instruments
8,972
In Stock
1 : £1.62000
Cut Tape (CT)
2,500 : £1.00139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
100mV/A
80kHz
±0.5%
-
3V ~ 5.5V
6.5µs
6mA
-40°C ~ 125°C
-
-
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
8-SOIC
SENSOR CURRENT HALL EFFECT 8SOIC
Texas Instruments
2,540
In Stock
1 : £2.21000
Cut Tape (CT)
2,500 : £1.39135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
100mV/A
80kHz
±0.5%
-
3V ~ 5.5V
6.5µs
6mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
ACS37220LEZATR-150B5
CURRENT SENSOR HE 100A 7-QFN
Allegro MicroSystems
3,835
In Stock
1 : £2.29000
Cut Tape (CT)
1,000 : £1.50681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect
100A
1
Analog Voltage
13.2mV/A
DC ~ 150kHz
-
-
3.15V ~ 3.45V
4µs
15.5mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Surface Mount, Wettable Flank
7-PowerLQFN
7-QFN (4x4)
ACS37042KLHBLT-030B5
CURRENT SENSOR HE 10A SOT-23W
Allegro MicroSystems
8,088
In Stock
1 : £1.13000
Cut Tape (CT)
3,000 : £0.67953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect
±10A
1
Analog Voltage
132mV/A
DC ~ 125kHz
-
-
3V ~ 3.6V
5µs
10mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
SOT-23W
SOT-23W
Showing
of 4

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.