Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
359 In Stock | 1 : £55.32000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 200A | 1 | Ratiometric, Current | 0.5mA/A | 100kHz | ±0.05% | ±0.2% | 11.4V ~ 15.75V | 0.5µs | 35mA | -40°C ~ 85°C | - | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
209 In Stock | 1 : £69.19000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 500A | 1 | Ratiometric, Current | 0.2mA/A | 200kHz | ±0.1% | 0.5% | 14.25V ~ 25.2V | 0.5µs | 48mA | -40°C ~ 85°C | - | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
236 In Stock | 1 : £69.48000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 300A | 1 | Ratiometric, Current | - | DC ~ 100kHz | ±0.1% | ±0.4% | ±12V ~ 15V | 1µs | 170mA | -25°C ~ 70°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
174 In Stock | 1 : £119.70000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.1% | ±0.4% | ±15V ~ 24V | 1µs | 228mA | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
193 In Stock | 1 : £181.63000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 2000A | 1 | Ratiometric, Current | 0.2mA/A | 150kHz | ±0.1% | ±0.2% | 14.25V ~ 25.2V | 0.5µs | 48mA | -40°C ~ 85°C | - | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
48 In Stock | 1 : £171.60000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Current | 0.2mA/A | 200kHz | ±0.15% | ±0.4% | 14.25V ~ 25.2V | 500ns | 49mA | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
21 In Stock | 1 : £170.77000 Bulk | Bulk | Active | AC/DC | Closed Loop | 1000A | 1 | Current | 0.2mA/A | DC ~ 200kHz | ±0.15% | ±0.4% | ±25.2V | 500ns | 49mA | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : £1,146.08000 Bulk | Bulk | Active | AC/DC | Flux Gate, Closed Loop | 1000A | 1 | Ratiometric, Current | - | 31.25kHz | - | - | 14.25V ~ 15.75V | 1µs | 1.1A | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - |