Current Sensors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
CT220FMV-HS5
CT220BMV-IS5
XTREMESENSE HIGH LINEARITY, HIGH
Allegro MicroSystems
2,731
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.70110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Ratiometric, Voltage and Current
1500mV/mT
DC ~ 200kHz
±0.15%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
CT220FMV-HS5
CT220FMV-HS5
XTREMESENSE HIGH LINEARITY, HIGH
Allegro MicroSystems
8,845
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.73338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Ratiometric, Voltage and Current
450mV/mT
DC ~ 200kHz
±0.15%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.