Current Sensors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
3-CB
ACS758LCB-050B-PFF-T
SENSOR CURRENT HALL 50A 5-CB
Allegro MicroSystems
2,952
In Stock
1 : £6.34000
Tube
-
Tube
Active
AC/DC
Hall Effect, Open Loop
50A
1
Ratiometric, Voltage
40mV/A
DC ~ 120kHz
±1%
±2%
3V ~ 5.5V
4µs
13.5mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Through Hole
5-CB Formed Leads, PFF
5-CB Module
3-CB
ACS770ECB-200U-PFF-T
SENSOR CURRENT HALL 200A DC
Allegro MicroSystems
1,652
In Stock
1 : £6.46000
Tube
Tube
Active
DC
Hall Effect, Open Loop
200A
1
Ratiometric, Voltage
20mV/A
DC ~ 120kHz
±1%
±0.6%
5V
4.6µs
15mA
-40°C ~ 85°C
-
-
Unidirectional
Through Hole
5-CB Formed Leads, PFF
5-CB Module
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.