Current Sensors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
ACS770KCB-150B-PFF-T
CURRENT SENSOR HE/OL 200A 5-CB
Allegro MicroSystems
2,001
In Stock
1 : £6.06000
Tube
-
Tube
Not For New Designs
AC/DC
Hall Effect, Open Loop
200A
1
Ratiometric, Voltage
6.6mV/A
DC ~ 120kHz
±1%
±4%
3V ~ 3.6V
4µs
13.5mA
-40°C ~ 85°C
-
-
Bidirectional
Through Hole
5-CB Formed Leads, PFF
5-CB Module
ACS770KCB-150B-PFF-T
CURRENT SENSOR HE 200A 5-CB
Allegro MicroSystems
5,253
In Stock
1 : £5.57000
Bulk
-
Bulk
Active
AC/DC
Hall Effect
200A
1
Ratiometric, Voltage
10mV/A
DC ~ 200kHz
±0.9%
-
4.5V ~ 5.5V
2.5µs
15mA
-40°C ~ 85°C
Automotive
AEC-Q100
Bidirectional
Through Hole
5-CB Formed Leads, PFF
5-CB Module
0
Marketplace
Active
-
Bulk
Active
AC/DC
Hall Effect, Open Loop
200A
1
Ratiometric, Voltage
20mV/A
DC ~ 120kHz
±1%
±1.2%
3V ~ 5.5V
4µs
13.5mA
-40°C ~ 85°C
Automotive
AEC-Q100
Unidirectional
Through Hole
5-CB Formed Leads, PSF
-
Showing
of 3

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.