Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
971 In Stock | 1 : £24.39000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.65% | ±12V ~ 15V | 1µs | 60mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
742 In Stock | 1 : £24.92000 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 5A, 6A, 8A, 12A, 25A (Selectable) | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.2% | ±0.5% | ±15V | 1µs | 10mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - |