Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,859 In Stock | 1 : £2.26000 Cut Tape (CT) 2,500 : £1.19269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | - | 1 | Ratiometric, Voltage | 200mv/A | 80kHz | ±0.05% | ±0.4% | 3V ~ 5.5V | - | 6mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | ||
471 In Stock | 1 : £2.22000 Cut Tape (CT) 2,500 : £1.40166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 30A | 1 | Ratiometric, Voltage | 44mV/A | 100kHz | ±0.5% | ±2.5% | 3V ~ 3.6V | 5µs | 10.5mA | -40°C ~ 125°C (TJ) | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |