Current Sense Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,065 In Stock | 1 : £3.51000 Box | Box | Active | 50/60Hz | Non-Invasive (Solid Core) | 20 A | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
7,362 In Stock | 1 : £4.21000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
4,139 In Stock | 1 : £4.21000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 5 A | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
993 In Stock | 1 : £4.21000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 15 A | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
1,475 In Stock | 1 : £5.00000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 50 A | - | - | 1000:1 | 49.3Ohm | - | Through Hole | 1.374" L x 0.563" W (34.90mm x 14.30mm) | 1.374" (34.90mm) | PC Pin | |||
2,976 In Stock | 1 : £5.48000 Box | Box | Active | 50/60Hz | Non-Invasive (Solid Core) | 30 A | - | - | 1000:1 | 48Ohm | - | Through Hole | 1.189" L x 0.563" W (30.20mm x 14.30mm) | 1.189" (30.20mm) | PC Pin | |||
378 In Stock | 1 : £5.78000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 25 A | - | - | 1000:1 | 48Ohm | - | Through Hole | 1.189" L x 0.563" W (30.20mm x 14.30mm) | 1.189" (30.20mm) | PC Pin | |||
420 In Stock | 1 : £6.45000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 40 A | - | - | 1000:1 | 49.3Ohm | - | Through Hole | 1.374" L x 0.563" W (34.90mm x 14.30mm) | 1.374" (34.90mm) | PC Pin | |||
559 In Stock | 1 : £9.09000 Box | Box | Active | 50/60Hz | Non-Invasive (Solid Core) | 100 A | - | - | 1000:1 | 21.3Ohm | - | Through Hole | 1.752" L x 0.563" W (44.50mm x 14.30mm) | 1.752" (44.50mm) | PC Pin | |||
11 In Stock | 1 : £13.04000 Box | Box | Discontinued at DigiKey | 50/60Hz | Non-Invasive (Solid Core) | 200 A | - | - | 1000:1 | 11Ohm | - | Through Hole | 2.189" L x 0.811" W (55.60mm x 20.60mm) | 2.189" (55.60mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : £7.80000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 75 A | - | - | 1000:1 | 24Ohm | - | Through Hole | 1.500" L x 0.626" W (38.10mm x 15.90mm) | 1.500" (38.10mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : £7.80000 Box | Box | Active | 50/60Hz | Non-Invasive (Solid Core) | 60 A | - | - | 1000:1 | 24Ohm | - | Through Hole | 1.500" L x 0.626" W (38.10mm x 15.90mm) | 1.500" (38.10mm) | PC Pin | |||
0 In Stock Check Lead Time | 108 : £12.90481 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 150 A | - | - | 1000:1 | 11Ohm | - | Through Hole | 2.189" L x 0.811" W (55.60mm x 20.60mm) | 2.189" (55.60mm) | PC Pin |