Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
1019900xx
101990029
CURR SENSE XFMR 100A:0.05A 100A
Seeed Technology Co., Ltd
1,831
In Stock
1 : £9.39000
Bulk
Bulk
Active-Non-Invasive (Split Core)100 A-100A:0.05A---Chassis Mount--Wire Leads with Connector
101990059
101990059
CURR SENSE XFMR 10A CHAS MNT
Seeed Technology Co., Ltd
375
In Stock
1 : £5.63000
Bulk
Bulk
Active-Non-Invasive (Split Core)10 A-----Chassis Mount--Wire Leads with Connector
1019900xx
101990061
CURR SENSE XFMR 1800:1 20A CHAS
Seeed Technology Co., Ltd
173
In Stock
1 : £5.63000
Bulk
Bulk
Active-Non-Invasive (Split Core)20 A-1800:1---Chassis Mount--Wire Leads with Connector
1019900xx
101990064
CURR SENSE XFMR 60A CHAS MNT
Seeed Technology Co., Ltd
195
In Stock
1 : £5.63000
Bulk
Bulk
Active-Non-Invasive (Split Core)60 A-----Chassis Mount--Wire Leads with Connector
1019900xx
101990065
CURR SENSE XFMR 70A CHAS MNT
Seeed Technology Co., Ltd
161
In Stock
1 : £5.63000
Bulk
Bulk
Active-Non-Invasive (Split Core)70 A-----Chassis Mount--Wire Leads with Connector
101990058
101990058
CURR SENSE XFMR 5A CHAS MNT
Seeed Technology Co., Ltd
134
In Stock
1 : £5.63000
Bulk
Bulk
Active-Non-Invasive (Split Core)5 A-----Chassis Mount--Wire Leads with Connector
101990060
101990060
CURR SENSE XFMR 15A CHAS MNT
Seeed Technology Co., Ltd
59
In Stock
1 : £5.63000
Bulk
-
Bulk
Active-Non-Invasive (Split Core)15 A-----Chassis Mount--Wire Leads with Connector
101990028
101990028
CURR SENSE XFMR 1800:1 30A CHAS
Seeed Technology Co., Ltd
0
In Stock
1 : £7.75000
Bulk
Bulk
Active-Non-Invasive (Split Core)30 A-1800:1---Chassis Mount--Wire Leads with Connector
101990062
101990062
CURR SENSE XFMR 25A CHAS MNT
Seeed Technology Co., Ltd
0
In Stock
Obsolete
Bulk
Obsolete-Non-Invasive (Split Core)25 A-----Chassis Mount--Wire Leads with Connector
101990063
101990063
CURR SENSE XFMR 50A CHAS MNT
Seeed Technology Co., Ltd
0
In Stock
Obsolete
Bulk
Obsolete-Non-Invasive (Split Core)50 A-----Chassis Mount--Wire Leads with Connector
Showing
1 - 10
of 10

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).