Current Regulation/Management

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PAC1933T-I/J6CX
PAC1934T-I/J6CX
IC CURRENT MONITOR 1% 16WLCSP
Microchip Technology
15,698
In Stock
1 : £1.50000
Cut Tape (CT)
5,000 : £1.20438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±1%
-0.2V ~ 32V
-
-40°C ~ 150°C (TA)
Surface Mount
16-WFBGA, WLCSP
16-WLCSP (2.23x2.17)
8-WSON
TPS259533DSGR
IC ELECTRONIC FUSE 7.5% 8WSON
Texas Instruments
2,298
In Stock
1 : £0.66000
Cut Tape (CT)
3,000 : £0.30490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Electronic Fuse
-
±7.5%
2.7V ~ 18V
4A
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
Showing
of 2

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.