Crystals

Results: 62
Stocking Options
Environmental Options
Media
Exclude
62Results
Applied FiltersRemove All

Showing
of 62
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ABM7 Series
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
18,828
In Stock
1 : £0.47000
Cut Tape (CT)
1,000 : £0.28711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
67,274
In Stock
1 : £0.47000
Cut Tape (CT)
1,000 : £0.25039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
26,599
In Stock
1 : £0.47000
Cut Tape (CT)
1,000 : £0.27258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 24.0000MHZ 18PF SMD
Abracon LLC
884
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.24493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 16.0000MHZ 18PF SMD
Abracon LLC
18,797
In Stock
1 : £0.47000
Cut Tape (CT)
1,000 : £0.27640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 20.0000MHZ 18PF SMD
Abracon LLC
17,693
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.29169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 10.0000MHZ 18PF SMD
Abracon LLC
22,312
In Stock
1 : £0.45000
Cut Tape (CT)
1,000 : £0.23508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 14.7456MHZ 18PF SMD
Abracon LLC
13,197
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.27029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 18.4320MHZ 18PF SMD
Abracon LLC
16,050
In Stock
1 : £0.45000
Cut Tape (CT)
1,000 : £0.20978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
18.432 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 27.0000MHZ 18PF SMD
Abracon LLC
2,028
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.27258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 13.5600MHZ 18PF SMD
Abracon LLC
5,341
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.32122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
13.56 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 30.0000MHZ 18PF SMD
Abracon LLC
1,380
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.31633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
30 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 11.0592MHZ 18PF SMD
Abracon LLC
2,014
In Stock
1 : £0.49000
Cut Tape (CT)
1,000 : £0.26646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
11.0592 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 48.0000MHZ 18PF SMD
Abracon LLC
2,310
In Stock
1 : £1.07000
Cut Tape (CT)
1,000 : £0.69984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 14.31818MHZ 18PF SMD
Abracon LLC
5,378
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.23967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.31818 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 19.6608MHZ 18PF SMD
Abracon LLC
1,598
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.32122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
19.6608 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 12.2880MHZ 18PF SMD
Abracon LLC
14,053
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.26888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 22.1184MHZ 18PF SMD
Abracon LLC
3,010
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.29093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
22.1184 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
1,254
In Stock
1 : £0.49000
Cut Tape (CT)
1,000 : £0.30396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
18pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 11.2896MHZ 18PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : £0.49000
Cut Tape (CT)
1,000 : £0.32122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
11.2896 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 9.8304MHZ 18PF SMD
Abracon LLC
9,156
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.31633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
9.8304 MHz
±30ppm
±20ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 32.0000MHZ 18PF SMD
Abracon LLC
2,139
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.31633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM3-12.000MHZ-B2H-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : £0.32122
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 40.0000MHZ 18PF SMD
Abracon LLC
405
In Stock
1 : £1.24000
Cut Tape (CT)
1,000 : £0.82349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ABM7 Series
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : £0.32122
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
2-SMD (6x3.5)
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
Showing
of 62

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.