Crystals

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FK122EIVM0.032768-T3
FK122EIWM0.032768-T3
CRYSTAL 32.768KHZ 9PF SMT
Fox Electronics
2,997
In Stock
1 : £0.81000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.083" L x 0.051" W (2.10mm x 1.30mm)
0.024" (0.60mm)
FK122EIVM0.032768-T3
FK122HIHM0.032768-T3
CRYSTAL 32.768KHZ 12.5PF SMT
Fox Electronics
2,891
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.71087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.083" L x 0.051" W (2.10mm x 1.30mm)
0.024" (0.60mm)
FK122EIVM0.032768-T3
FK122EIVM0.032768-T3
CRYSTAL 32.768KHZ 7PF SMT
Fox Electronics
2,910
In Stock
1 : £1.14000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.083" L x 0.051" W (2.10mm x 1.30mm)
0.024" (0.60mm)
FX122-327
FK122EIHM0.032768-T3
CRYSTAL 32.7680KHZ 12.5PF SMD
Fox Electronics
11,867
In Stock
1 : £1.26000
Cut Tape (CT)
3,000 : £0.62843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.083" L x 0.051" W (2.10mm x 1.30mm)
0.024" (0.60mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.