Crystals

Results: 147
Stocking Options
Environmental Options
Media
Exclude
147Results
Applied FiltersRemove All

Showing
of 147
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 SMD
2.05X1.65X0.45MM SIZE, 16MHZ, +/
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±15ppm
8pF
200 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL, 32MHZ, 8P
KYOCERA AVX
755
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.15074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±30ppm
8pF
60 Ohms
Fundamental
-40°C ~ 105°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 25MHZ, +/
KYOCERA AVX
233
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±15ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 20MHZ, +/
KYOCERA AVX
1,449
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±15ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 40MHZ, +/
KYOCERA AVX
2,708
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±50ppm
±15ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL, 24MHZ, 8P
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £0.48000
Cut Tape (CT)
3,000 : £0.29493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 48MHZ, +/
KYOCERA AVX
839
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±50ppm
±15ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 24MHZ, +/
KYOCERA AVX
770
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±15ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 38.4MHZ,
KYOCERA AVX
2,210
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±50ppm
±15ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 32MHZ, +/
KYOCERA AVX
1,165
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±50ppm
±15ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL 16MHZ 8PF
KYOCERA AVX
5,433
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.16540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±40ppm
±40ppm
8pF
200 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 25MHZ, +/
KYOCERA AVX
2,218
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.24697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
12pF
150 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 40MHZ, +/
KYOCERA AVX
2,858
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.33749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±20ppm
±10ppm
12pF
-
Fundamental
-
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 27.12MHZ,
KYOCERA AVX
2,770
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±50ppm
±15ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL 24MHZ 6PF
KYOCERA AVX
1,405
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.21341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±35ppm
±30ppm
6pF
120 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 40MHZ, +/
KYOCERA AVX
1,439
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.24697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL 24MHZ 8PF
KYOCERA AVX
2,543
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.15197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±20ppm
8pF
80 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL 27.12MHZ 1
KYOCERA AVX
2,882
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.15197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±20ppm
±20ppm
10pF
60 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 50MHZ, +/
KYOCERA AVX
5,007
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
50 MHz
±50ppm
±15ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 27MHZ, +/
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £0.40000
Cut Tape (CT)
3,000 : £0.24697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±15ppm
±10ppm
12pF
60 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 48MHZ, +/
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £0.40000
Cut Tape (CT)
3,000 : £0.24697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 32MHZ, +/
KYOCERA AVX
2,819
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.24697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
8pF
60 Ohms
Fundamental
-
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 55.2MHZ,
KYOCERA AVX
2,390
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.25849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
55.2 MHz
±50ppm
±15ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 32MHZ, +/
KYOCERA AVX
393
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.24697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
8pF
60 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL 20MHZ 8PF
KYOCERA AVX
2,190
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.23236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±40ppm
±30ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 147

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.