Crystals

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
C8AQ
FC8AQCCMC4.0-T1
CRYSTAL 4.0000MHZ 20PF SMD
Fox Electronics
32,633
In Stock
1 : £1.38000
Cut Tape (CT)
1,000 : £0.92774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
C8AQ
FC8AQCCMC3.6864-T1
CRYSTAL 3.6864MHZ 20PF SMD
Fox Electronics
121,218
In Stock
1 : £1.41000
Cut Tape (CT)
1,000 : £0.75810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
3.6864 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
C8AQ
FC8AQCCMC6.0-T1
CRYSTAL 6.0000MHZ 20PF SMD
Fox Electronics
2,775
In Stock
1 : £1.41000
Cut Tape (CT)
1,000 : £0.76641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
6 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
FC8AQCCEC3.6864-T1
FC8AQCCGM4.0-T1
CRYSTAL 4MHZ 12PF SMT
Fox Electronics
0
In Stock
1,000 : £0.79921
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MHz Crystal
4 MHz
±30ppm
±30ppm
-
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
FC8AQCCEC3.6864-T1
FC8AQCCMM4.096-T1
CRYSTAL 4.096MHZ 20PF SMT
Fox Electronics
0
In Stock
1,000 : £0.79921
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MHz Crystal
4.096 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
C8AQ
FC8AQCCMC4.9152-T1
CRYSTAL 4.9152MHZ 20PF SMD
Fox Electronics
0
In Stock
Check Lead Time
1,000 : £0.90350
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
4.9152 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
C8AQ
FC8AQCCMM3.6864-T1
CRYSTAL 3.6864MHZ 20PF SMD
Fox Electronics
0
In Stock
1 : £1.22000
Cut Tape (CT)
1,000 : £0.79921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MHz Crystal
3.6864 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
C8AQ
FC8AQCCMM4.0-T1
CRYSTAL 4.0000MHZ 20PF SMD
Fox Electronics
0
In Stock
1 : £1.22000
Cut Tape (CT)
1,000 : £0.79921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MHz Crystal
4 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
C8AQ
FC8AQCCMM6.0-T1
CRYSTAL 6.0000MHZ 20PF SMD
Fox Electronics
0
In Stock
1 : £1.22000
Cut Tape (CT)
1,000 : £0.79921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MHz Crystal
6 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
FC8AQCCEC3.6864-T1
FC8AQCCEC3.6864-T1
CRYSTAL 3.6864MHZ 10PF SMT
Fox Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
3.6864 MHz
±30ppm
±30ppm
10pF
150 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
FC8AQCCEC3.6864-T1
FC8AQBBMM3.6864-T1
CRYSTAL 3.6864MHZ 20PF SMT
Fox Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
3.6864 MHz
±50ppm
±50ppm
20pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
FC8AQCCEC3.6864-T1
FC8AQBBMM5.0-T1
CRYSTAL 5MHZ 20PF SMT
Fox Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
5 MHz
±50ppm
±50ppm
20pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
FC8AQCCEC3.6864-T1
FC8AQBBMM4.0-T1
CRYSTAL 4MHZ 20PF SMT
Fox Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
4 MHz
±50ppm
±50ppm
20pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
Showing
of 13

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.