Crystals

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MFG_ABS05
CRYSTAL 32.7680KHZ 9PF SMD
Abracon LLC
388,967
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.32382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (1.6x1)
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
MFG_ABS05
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
125
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.27082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (1.6x1)
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
ABS05-32.768KHZ-6-T
CRYSTAL 32.768KHZ 6PF SMD
Abracon LLC
30,293
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.63213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (1.6x1)
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
ABS05-32.768KHZ-6-T
CRYSTAL 32.768KHZ 7PF SMD
Abracon LLC
1,496
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.63945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (1.6x1)
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
ABS05-32.768KHZ-X-T5
CRYSTAL 32.768KHZ 4PF SMD
Abracon LLC
2,314
In Stock
1 : £1.94000
Cut Tape (CT)
5,000 : £1.15634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
4pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (1.6x1)
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
ABS05W Series
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
1,881
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.62499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (1.6x1)
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
CRYSTALS 32.768KHZ
CRYSTALS 32.768KHZ
Abracon LLC
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
-
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
ABS05-32.768KHZ-X-T5
CRYSTAL 32.768KHZ 4PF SMD
Abracon LLC
4,631
In Stock
1 : £1.91000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±25ppm
4pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (1.6x1)
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
Showing
of 8

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.