Crystals

Results: 77
Stocking Options
Environmental Options
Media
Exclude
77Results
Applied FiltersRemove All

Showing
of 77
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 32.0000MHZ 8PF SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±40ppm
±25ppm
8pF
60 Ohms
Fundamental
-25°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 40.0000MHZ 8PF SMD
KYOCERA AVX
18,409
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.39377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 48.0000MHZ 7PF SMD
KYOCERA AVX
8,169
In Stock
1 : £0.50000
Cut Tape (CT)
1,000 : £0.32898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±20ppm
±10ppm
7pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 32.0000MHZ 8PF SMD
KYOCERA AVX
57,278
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.39377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
8pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 16.0000MHZ 8PF SMD
KYOCERA AVX
16,886
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±40ppm
±25ppm
8pF
200 Ohms
Fundamental
-25°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 48.0000MHZ 7PF SMD
KYOCERA AVX
6,567
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.39377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±15ppm
±20ppm
7pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 16.0000MHZ 8PF SMD
KYOCERA AVX
57,890
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.39377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±25ppm
±10ppm
8pF
200 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
2.0MM X 1.6MM CRYSTAL 48MHZ 7PF
KYOCERA AVX
502
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.32946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±20ppm
±10ppm
7pF
30 Ohms
Fundamental
-40°C ~ 105°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 38.4000MHZ 8PF SMD
KYOCERA AVX
30,118
In Stock
1 : £0.63000
Cut Tape (CT)
3,000 : £0.38575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±15ppm
±10ppm
8pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 25.0000MHZ 12PF SMD
KYOCERA AVX
1,607
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
12pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 38.4000MHZ 10PF SMD
KYOCERA AVX
49,928
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.46719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±40ppm
±10ppm
10pF
40 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 16.0000MHZ 8PF SMD
KYOCERA AVX
1,717
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±15ppm
8pF
200 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 27.0000MHZ 12PF SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £0.52000
Cut Tape (CT)
3,000 : £0.31859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±15ppm
±10ppm
12pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 27.1200MHZ 6PF SMD
KYOCERA AVX
69,758
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.25234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
-
±20ppm
6pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 48.0000MHZ 7PF SMD
KYOCERA AVX
17,871
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.34028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±20ppm
±20ppm
7pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 48.0000MHZ 11.1PF SMD
KYOCERA AVX
1,121
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.47756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±10ppm
±8ppm
11.1pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 24.0000MHZ 8PF SMD
KYOCERA AVX
86
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.37249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±15ppm
8pF
150 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 48.0000MHZ 12PF SMD
KYOCERA AVX
20,084
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±15ppm
±10ppm
12pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 25.0000MHZ 8PF SMD
KYOCERA AVX
2,955
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
8pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 20.0000MHZ 8PF SMD
KYOCERA AVX
259
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±15ppm
8pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 20.0000MHZ 8PF SMD
KYOCERA AVX
3,919
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.39377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±15ppm
±10ppm
8pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 24.0000MHZ 8PF SMD
KYOCERA AVX
1,488
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
8pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 32.0000MHZ 12PF SMD
KYOCERA AVX
5,582
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
12pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 24.0000MHZ 12PF SMD
KYOCERA AVX
3,075
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
12pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 20.0000MHZ 12PF SMD
KYOCERA AVX
754
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±15ppm
±10ppm
12pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
Showing
of 77

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.